Kabeltronik LIFY Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIFY 0.75 MM² BLUE

RS Stock No.: 284-4675Brand: KabeltronikManufacturers Part No.: LIFY 0.75 MM² BLUEDistrelec Article No.: 15550234
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Blue

American Wire Gauge

18 AWG

Length

100m

Insulation material

PVC

Series

LIFY

Distrelec Product Id

15550234

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Kabeltronik LIFY Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIFY 0.75 MM² BLUE

P.O.A.

Each (ex VAT)

Kabeltronik LIFY Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIFY 0.75 MM² BLUE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Blue

American Wire Gauge

18 AWG

Length

100m

Insulation material

PVC

Series

LIFY

Distrelec Product Id

15550234

Country of Origin

Germany