Kabeltronik LIYV Series Brown 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 BROWN

RS Stock No.: 349-646Brand: KabeltronikManufacturers Part No.: 15579893
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.7 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Stranded

Core Strands

24 X 0.20 mm

Length

100m

Insulation material

PVC

Series

LiYv

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kabeltronik LIYV Series Brown 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 BROWN

P.O.A.

Kabeltronik LIYV Series Brown 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 BROWN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.7 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Stranded

Core Strands

24 X 0.20 mm

Length

100m

Insulation material

PVC

Series

LiYv

Country of Origin

Germany