Kabeltronik Twisted Pair Cable, 4 Cores, 0.5 mm², 20 AWG, 100m, Multicore Cable
RS Stock No.: 284-4749Brand: KabeltronikManufacturers Part No.: LIYY 4X0.5 MM2Distrelec Article No.: 30090314
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.5 mm²
Number of Cores
4
American Wire Gauge
20 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Multicore
Country of Origin
Germany
You may be interested in
Kabeltronik LIYY Series Multicore Industrial Cable, 4 Cores, 0.5 mm², 20 AWG, 50m, Unshielded Shield, Multicore CableBrand: Kabeltronik
P.O.A.1 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Kabeltronik Twisted Pair Cable, 4 Cores, 0.5 mm², 20 AWG, 100m, Multicore Cable
50
P.O.A.
Each (ex VAT)
Kabeltronik Twisted Pair Cable, 4 Cores, 0.5 mm², 20 AWG, 100m, Multicore Cable
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik LIYY Series Multicore Industrial Cable, 4 Cores, 0.5 mm², 20 AWG, 50m, Unshielded Shield, Multicore CableBrand: Kabeltronik
P.O.A.1 Reel of 50 Metres (ex VAT)
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.5 mm²
Number of Cores
4
American Wire Gauge
20 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Multicore
Country of Origin
Germany
You may be interested in
Kabeltronik LIYY Series Multicore Industrial Cable, 4 Cores, 0.5 mm², 20 AWG, 50m, Unshielded Shield, Multicore CableBrand: Kabeltronik
P.O.A.1 Reel of 50 Metres (ex VAT)