Kabeltronik, Mains, 100m 3 Core, Grey Power Cable
RS Stock No.: 284-4787Brand: KabeltronikManufacturers Part No.: NYM-J 3G1.5 MM²Distrelec Article No.: 15560675
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
Grey
Length
100m
Cable Type
Mains
American Wire Gauge
15 AWG
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Kabeltronik, Mains, 100m 3 Core, Grey Power Cable
100
P.O.A.
Each (ex VAT)
Kabeltronik, Mains, 100m 3 Core, Grey Power Cable
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
Grey
Length
100m
Cable Type
Mains
American Wire Gauge
15 AWG
Country of Origin
Germany