Kabeltronik Twisted Pair Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Multicore Cable
RS Stock No.: 284-4884Brand: KabeltronikManufacturers Part No.: SENSOCORD 4X0.25 MM2Distrelec Article No.: 30090317
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.25 mm²
Number of Cores
4
American Wire Gauge
23 AWG
Length
50m
Sheath Colour
Black
Cable Type
Multicore
Country of Origin
Germany
You may be interested in
Kabeltronik SENSOCORD Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Unshielded Shield, MulticoreBrand: Kabeltronik
P.O.A.1 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Kabeltronik Twisted Pair Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Multicore Cable
50
P.O.A.
Each (ex VAT)
Kabeltronik Twisted Pair Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Multicore Cable
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik SENSOCORD Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Unshielded Shield, MulticoreBrand: Kabeltronik
P.O.A.1 Reel of 50 Metres (ex VAT)
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.25 mm²
Number of Cores
4
American Wire Gauge
23 AWG
Length
50m
Sheath Colour
Black
Cable Type
Multicore
Country of Origin
Germany
You may be interested in
Kabeltronik SENSOCORD Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Unshielded Shield, MulticoreBrand: Kabeltronik
P.O.A.1 Reel of 50 Metres (ex VAT)