Stranded Wire mPPE 0.34mm2 BLU 250m
RS Stock No.: 284-2933Brand: KabeltronikManufacturers Part No.: UL 11027 AWG22-7 BLUEDistrelec Article No.: 30122690
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.34 mm²
Sheath Colour
Blue
Cable Shape
Stranded
American Wire Gauge
22 AWG
Length
250m
Insulation material
MPPE
Series
UL 11027
Distrelec Product Id
30122690
Country of Origin
Germany
You may be interested in
Kabeltronik UL 11027 Series Blue 0.34 mm² Equipment Wire, 22 AWG, 7 X 0.250 mm, 250m, MPPE Insulation, UL 11027 AWG22-7Brand: Kabeltronik
P.O.A.1 Reel of 250 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Stranded Wire mPPE 0.34mm2 BLU 250m
250
P.O.A.
Each (ex VAT)
Stranded Wire mPPE 0.34mm2 BLU 250m
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik UL 11027 Series Blue 0.34 mm² Equipment Wire, 22 AWG, 7 X 0.250 mm, 250m, MPPE Insulation, UL 11027 AWG22-7Brand: Kabeltronik
P.O.A.1 Reel of 250 Metres (ex VAT)
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.34 mm²
Sheath Colour
Blue
Cable Shape
Stranded
American Wire Gauge
22 AWG
Length
250m
Insulation material
MPPE
Series
UL 11027
Distrelec Product Id
30122690
Country of Origin
Germany
You may be interested in
Kabeltronik UL 11027 Series Blue 0.34 mm² Equipment Wire, 22 AWG, 7 X 0.250 mm, 250m, MPPE Insulation, UL 11027 AWG22-7Brand: Kabeltronik
P.O.A.1 Reel of 250 Metres (ex VAT)