Stranded Wire mPPE 0.09mm² Red 100m
RS Stock No.: 284-2948Brand: KabeltronikManufacturers Part No.: UL 11027 AWG28-7 RDDistrelec Article No.: 30090344
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.09 mm²
Sheath Colour
Red
Cable Shape
Stranded
American Wire Gauge
28 AWG
Length
100m
Insulation material
MPPE
Series
UL 11027
Distrelec Product Id
30090344
Country of Origin
Germany
You may be interested in
Kabeltronik UL 11027 Series Red 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027 AWG28-7Brand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Stranded Wire mPPE 0.09mm² Red 100m
100
P.O.A.
Each (ex VAT)
Stranded Wire mPPE 0.09mm² Red 100m
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik UL 11027 Series Red 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027 AWG28-7Brand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.09 mm²
Sheath Colour
Red
Cable Shape
Stranded
American Wire Gauge
28 AWG
Length
100m
Insulation material
MPPE
Series
UL 11027
Distrelec Product Id
30090344
Country of Origin
Germany
You may be interested in
Kabeltronik UL 11027 Series Red 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027 AWG28-7Brand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)