Kabeltronik UL 11027 Series White 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027

RS Stock No.: 349-511Brand: KabeltronikManufacturers Part No.: UL 11027 AWG28-7 WH
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.09 mm²

Sheath Colour

White

American Wire Gauge

28 AWG

Cable Shape

Stranded

Core Strands

7 X 0.127 mm

Length

100m

Insulation material

MPPE

Series

UL 11027

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kabeltronik UL 11027 Series White 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027

P.O.A.

Kabeltronik UL 11027 Series White 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Cross Sectional Area

0.09 mm²

Sheath Colour

White

American Wire Gauge

28 AWG

Cable Shape

Stranded

Core Strands

7 X 0.127 mm

Length

100m

Insulation material

MPPE

Series

UL 11027

Country of Origin

Germany

You may be interested in