Technical documents
Specifications
Brand
KaneBest Carbon Monoxide Accuracy
±5%
Carbon Monoxide Resolution
1ppm
Best Carbon Dioxide Accuracy
±0.3%
Carbon Dioxide Resolution
0.1%
Best Oxygen Level Accuracy
±0.3%
Oxygen Level Resolution
0.1%
Maximum Temperature
+50 (Internal) °C, +600 (External) °C, +600 (Flue) °C
Best Temperature Measurement Accuracy
±0.3 (External) %, ±0.3 (Flue) %, ±0.3 (Internal) %
Temperature Measurement Resolution
±0.1 (External) °C, ±0.1 (Flue) °C, ±0.1 (Internal) °C
Power Source
Battery
Minimum Operating Temperature
0°C
Height
90mm
Width
45mm
Length
200mm
Minimum Carbon Dioxide Level
0%
Model Number p
KANE458
Maximum Oxygen Level
21%
Battery Life
8 h
Maximum Carbon Monoxide Level
20 ppm, >2000 (Purge Pump Operate) ppm, 2000 (Nom) ppm
Leak Testing
Yes
Battery Type
AA
Minimum Carbon Monoxide Level
0ppm
Weight
800g
Maximum Carbon Dioxide Level
20%
Maximum Operating Temperature
+45°C
Minimum Oxygen Level
0%
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KaneBest Carbon Monoxide Accuracy
±5%
Carbon Monoxide Resolution
1ppm
Best Carbon Dioxide Accuracy
±0.3%
Carbon Dioxide Resolution
0.1%
Best Oxygen Level Accuracy
±0.3%
Oxygen Level Resolution
0.1%
Maximum Temperature
+50 (Internal) °C, +600 (External) °C, +600 (Flue) °C
Best Temperature Measurement Accuracy
±0.3 (External) %, ±0.3 (Flue) %, ±0.3 (Internal) %
Temperature Measurement Resolution
±0.1 (External) °C, ±0.1 (Flue) °C, ±0.1 (Internal) °C
Power Source
Battery
Minimum Operating Temperature
0°C
Height
90mm
Width
45mm
Length
200mm
Minimum Carbon Dioxide Level
0%
Model Number p
KANE458
Maximum Oxygen Level
21%
Battery Life
8 h
Maximum Carbon Monoxide Level
20 ppm, >2000 (Purge Pump Operate) ppm, 2000 (Nom) ppm
Leak Testing
Yes
Battery Type
AA
Minimum Carbon Monoxide Level
0ppm
Weight
800g
Maximum Carbon Dioxide Level
20%
Maximum Operating Temperature
+45°C
Minimum Oxygen Level
0%
Country of Origin
United Kingdom
