Kane KM330 Wired Digital Thermometer, K Probe, 1 Input(s), +1300°C Max, ±0.2 % Accuracy

RS Stock No.: 198-5637Brand: KaneManufacturers Part No.: KM330Distrelec Article No.: 30233621
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

Kane

Absolute Maximum Temperature Measurement

+1300°C

Model Number

KM330

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 %

Number of Temperature Inputs

1

Resolution

0.1 °C

Data Storage

Yes

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

9V

Distrelec Product Id

30233621

Country of Origin

Taiwan, Province Of China

Product details

KM300 Series Thermometers

Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.

KM330 Single Channel

Selectable resolution, 0.1°C or 1°C
Hold and max functions

KM340 Dual Channel

Dual thermometer input
Differential temperature (T1-T2)
Resolution 1°C or 1°F
Hold and max functions

Stock information temporarily unavailable.

P.O.A.

Kane KM330 Wired Digital Thermometer, K Probe, 1 Input(s), +1300°C Max, ±0.2 % Accuracy

Calibration type

P.O.A.

Kane KM330 Wired Digital Thermometer, K Probe, 1 Input(s), +1300°C Max, ±0.2 % Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kane

Absolute Maximum Temperature Measurement

+1300°C

Model Number

KM330

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 %

Number of Temperature Inputs

1

Resolution

0.1 °C

Data Storage

Yes

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

9V

Distrelec Product Id

30233621

Country of Origin

Taiwan, Province Of China

Product details

KM300 Series Thermometers

Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.

KM330 Single Channel

Selectable resolution, 0.1°C or 1°C
Hold and max functions

KM340 Dual Channel

Dual thermometer input
Differential temperature (T1-T2)
Resolution 1°C or 1°F
Hold and max functions