Karcher Pressure Washer, 150bar 560L/h

RS Stock No.: 251-9249Brand: KarcherManufacturers Part No.: 11509300
brand-logo
View all in Pressure Washers

Technical documents

Specifications

Brand

Karcher

Flow Rate

560L/h

Working Pressure

150bar

Maximum Inlet Water Temperature

+60°C

Power Rating

3.1kW

Depth

400 x 455 x 700

Stock information temporarily unavailable.

P.O.A.

Karcher Pressure Washer, 150bar 560L/h

P.O.A.

Karcher Pressure Washer, 150bar 560L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Karcher

Flow Rate

560L/h

Working Pressure

150bar

Maximum Inlet Water Temperature

+60°C

Power Rating

3.1kW

Depth

400 x 455 x 700