Karcher Petrol Pressure Washer, 150bar 650L/h

RS Stock No.: 251-9250Brand: KarcherManufacturers Part No.: 1.187-903.0
brand-logo
View all in Pressure Washers

Technical documents

Specifications

Brand

Karcher

Flow Rate

650L/h

Working Pressure

150bar

Maximum Inlet Water Temperature

+60°C

Depth

790 x 608 x 1104

Stock information temporarily unavailable.

P.O.A.

Karcher Petrol Pressure Washer, 150bar 650L/h

P.O.A.

Karcher Petrol Pressure Washer, 150bar 650L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Karcher

Flow Rate

650L/h

Working Pressure

150bar

Maximum Inlet Water Temperature

+60°C

Depth

790 x 608 x 1104