Technical documents
Specifications
Brand
KarcherDry Capacity
42L
Working Width
700mm
Weight
23kg
Product Height
1035mm
Product Width
765mm
Country of Origin
Germany
Product details
Floor Sweepers
Stock information temporarily unavailable.
P.O.A.
Karcher 42L Floor Scrubber, 700mm Working Width
1
P.O.A.
Karcher 42L Floor Scrubber, 700mm Working Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KarcherDry Capacity
42L
Working Width
700mm
Weight
23kg
Product Height
1035mm
Product Width
765mm
Country of Origin
Germany
Product details