Karcher K 3 Home Pressure Washer, 220 → 240V 120bar 380L/h

RS Stock No.: 287-5625Brand: KarcherManufacturers Part No.: 1.676-355.0
brand-logo
View all in Pressure Washers

Technical documents

Specifications

Brand

Karcher

Flow Rate

380L/h

Working Pressure

120bar

Maximum Inlet Water Temperature

+40°C

Model Number

K 3 Home

Power Rating

1.6kW

Supply Voltage

220 → 240V

Depth

242mm

Plug Type

Type G - British 3-pin

Cable Length

5m

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Karcher K 3 Home Pressure Washer, 220 → 240V 120bar 380L/h

P.O.A.

Karcher K 3 Home Pressure Washer, 220 → 240V 120bar 380L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Karcher

Flow Rate

380L/h

Working Pressure

120bar

Maximum Inlet Water Temperature

+40°C

Model Number

K 3 Home

Power Rating

1.6kW

Supply Voltage

220 → 240V

Depth

242mm

Plug Type

Type G - British 3-pin

Cable Length

5m

Country of Origin

Germany