Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Karcher Pressure Washer Brush

RS Stock No.: 721-6546Brand: KarcherManufacturers Part No.: 26432450
brand-logo
View all in Floor Scrubbers

Technical documents

Specifications

Brand

Karcher

Weight

1kg

Product Depth

744mm

Product Height

759mm

For Use With

K Series Pressure Washer

Accessory Type

Brush

Product Width

303mm

Country of Origin

Germany

Product details

Karcher PS 40 Floor Scrubber

Karcher PS40 powerscrubber. A powerful scrubber, quick and easy at removing stubborn dirt from surfaces using high pressure. Karcher PS40 powerscrubber is a great addition to your Karcher pressure washer, ideal solution for cleaning stairs, patios, garages, walls, paths and drive ways. Compatible with all Karcher K2 to K7 pressure washers.

Features and Benefits

• 3 integrated high-pressure nozzles
• Ideal for removing stubborn dirt from multiple surfaces
• Integrated brush
• Fast removal of residual water
• Compact design
• Powerful cleaning with high pressure
• Combination of a high-pressure jet and a manual brush pressure

Pressure Washer Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Karcher Pressure Washer Brush

P.O.A.

Karcher Pressure Washer Brush
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Karcher

Weight

1kg

Product Depth

744mm

Product Height

759mm

For Use With

K Series Pressure Washer

Accessory Type

Brush

Product Width

303mm

Country of Origin

Germany

Product details

Karcher PS 40 Floor Scrubber

Karcher PS40 powerscrubber. A powerful scrubber, quick and easy at removing stubborn dirt from surfaces using high pressure. Karcher PS40 powerscrubber is a great addition to your Karcher pressure washer, ideal solution for cleaning stairs, patios, garages, walls, paths and drive ways. Compatible with all Karcher K2 to K7 pressure washers.

Features and Benefits

• 3 integrated high-pressure nozzles
• Ideal for removing stubborn dirt from multiple surfaces
• Integrated brush
• Fast removal of residual water
• Compact design
• Powerful cleaning with high pressure
• Combination of a high-pressure jet and a manual brush pressure

Pressure Washer Accessories

You may be interested in