Karcher Red Roller Brush, 300mm Working Width

RS Stock No.: 707-4932Brand: KarcherManufacturers Part No.: 4.762-428.0
brand-logo
View all in Floor Scrubbers

Technical documents

Specifications

Brand

Karcher

Colour

Red

Working Width

300mm

Weight

1kg

For Use With

BR 30/4 C Scrubber

Accessory Type

Brush Roll

Country of Origin

Germany

Product details

Small Area Scrubber Drier BR 30/ 4

Designed for cleaning of small or difficult to access floor areas
Will wet, scrub & dry floors in a single pass
4 litre clean & dirty water tanks are fully removable & easy to clean and refill
Roller brush & squeegees can be removed and replaced without tools
Exceptionally low cleaning head height (only 70mm)
Vacuum can be switched off to enable detergent lay & scrubbing
Oil Resistant

Stock information temporarily unavailable.

P.O.A.

Karcher Red Roller Brush, 300mm Working Width

P.O.A.

Karcher Red Roller Brush, 300mm Working Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Karcher

Colour

Red

Working Width

300mm

Weight

1kg

For Use With

BR 30/4 C Scrubber

Accessory Type

Brush Roll

Country of Origin

Germany

Product details

Small Area Scrubber Drier BR 30/ 4

Designed for cleaning of small or difficult to access floor areas
Will wet, scrub & dry floors in a single pass
4 litre clean & dirty water tanks are fully removable & easy to clean and refill
Roller brush & squeegees can be removed and replaced without tools
Exceptionally low cleaning head height (only 70mm)
Vacuum can be switched off to enable detergent lay & scrubbing
Oil Resistant