Karcher HD 6/13 C Plus Pressure Washer, 130bar 590L/h

RS Stock No.: 818-3469Brand: KarcherManufacturers Part No.: HD 6/13 C Plus
brand-logo
View all in Pressure Washers

Technical documents

Specifications

Brand

Karcher

Flow Rate

590L/h

Working Pressure

130bar

Model Number

HD 6/13 C Plus

Maximum Inlet Water Temperature

+60°C

Power Rating

2.9kW

Depth

360mm

Height

930mm

Width

380mm

Weight

25.2kg

Cable Length

10m

Country of Origin

Germany

Product details

Kärcher HD 6/13 C Plus High Pressure Washer

Professional cold water pressure washer with alternating current drive. Compact, mobile and high pressure, ideal for the work site and DIY applications.

Ergonomic upright design for added comfort and easy maneuverability
Shock resistant plastic housing
On board accessory storage
Easy press trigger reduces user fatigue over extended working periods
Pressure switch for optimum control
Variable pressure / water flow control
Three-piston axial pump with hardened Stainless Steel pistons
Water inlet filter for protection from dirt particles
Electric cable retractor with plug lock

Supplied with

10m hose, 550mm spray lance, dirt blaster nozzle, and triple nozzle.

Pressure Washers

Stock information temporarily unavailable.

P.O.A.

Karcher HD 6/13 C Plus Pressure Washer, 130bar 590L/h

P.O.A.

Karcher HD 6/13 C Plus Pressure Washer, 130bar 590L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Karcher

Flow Rate

590L/h

Working Pressure

130bar

Model Number

HD 6/13 C Plus

Maximum Inlet Water Temperature

+60°C

Power Rating

2.9kW

Depth

360mm

Height

930mm

Width

380mm

Weight

25.2kg

Cable Length

10m

Country of Origin

Germany

Product details

Kärcher HD 6/13 C Plus High Pressure Washer

Professional cold water pressure washer with alternating current drive. Compact, mobile and high pressure, ideal for the work site and DIY applications.

Ergonomic upright design for added comfort and easy maneuverability
Shock resistant plastic housing
On board accessory storage
Easy press trigger reduces user fatigue over extended working periods
Pressure switch for optimum control
Variable pressure / water flow control
Three-piston axial pump with hardened Stainless Steel pistons
Water inlet filter for protection from dirt particles
Electric cable retractor with plug lock

Supplied with

10m hose, 550mm spray lance, dirt blaster nozzle, and triple nozzle.

Pressure Washers