Karcher NT 70/3 Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 10m Cable, 220 → 240V ac, UK Plug

RS Stock No.: 818-3507Brand: KarcherManufacturers Part No.: NT 70/3
brand-logo
View all in Vacuum Cleaners

Technical documents

Specifications

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Supply Voltage

220 → 240V ac

Bag/Bagless

Bagless

Cable Length

10m

Dry Capacity

70L

Power Rating

3.6kW

Plug Type

Type G - British 3-pin

Model Number

NT 70/3

Includes

Bend, Bumper Bar, Cartridge Filter, Cartridge Filter Paper, Crevice Tool, Drain Hose, Metal Suction Tube (0.5 m) x 2, Push Handle, Safety Class II, Suction Hose (4m), Wet/Dry Floor Tool (300 mm)

Country of Origin

Germany

Product details

Wet and Dry Vacuum Cleaner NT 70/3

The NT 70/3 wet and dry vacuum cleaner is a perfect professional all rounder with 3 independently switched motors for excellent suction of wet or dry dirt. The robust, heavy duty design makes this vacuum cleaner ideal for use in workshops, garages and other demanding environments.

On board storage for all accessories, never lose another attachment
Automatic cut out when full and easy liquid disposal due to the easy access drainage hose
Large 70 litre capacity
Integrated drainage hose
Castors and large wheels for easy maneuverability
Large bumber and push handle for safety
Safety class II

Supplied with

2.5m suction hose, 2x0.5m metal suction tube, paper filter bag, cartridge filter, universal 360mm floor tool & a crevice tool.

Stock information temporarily unavailable.

P.O.A.

Karcher NT 70/3 Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 10m Cable, 220 → 240V ac, UK Plug

P.O.A.

Karcher NT 70/3 Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 10m Cable, 220 → 240V ac, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Supply Voltage

220 → 240V ac

Bag/Bagless

Bagless

Cable Length

10m

Dry Capacity

70L

Power Rating

3.6kW

Plug Type

Type G - British 3-pin

Model Number

NT 70/3

Includes

Bend, Bumper Bar, Cartridge Filter, Cartridge Filter Paper, Crevice Tool, Drain Hose, Metal Suction Tube (0.5 m) x 2, Push Handle, Safety Class II, Suction Hose (4m), Wet/Dry Floor Tool (300 mm)

Country of Origin

Germany

Product details

Wet and Dry Vacuum Cleaner NT 70/3

The NT 70/3 wet and dry vacuum cleaner is a perfect professional all rounder with 3 independently switched motors for excellent suction of wet or dry dirt. The robust, heavy duty design makes this vacuum cleaner ideal for use in workshops, garages and other demanding environments.

On board storage for all accessories, never lose another attachment
Automatic cut out when full and easy liquid disposal due to the easy access drainage hose
Large 70 litre capacity
Integrated drainage hose
Castors and large wheels for easy maneuverability
Large bumber and push handle for safety
Safety class II

Supplied with

2.5m suction hose, 2x0.5m metal suction tube, paper filter bag, cartridge filter, universal 360mm floor tool & a crevice tool.