Kasp Padlock Weatherproof Brass Padlock, Keyed Alike, 6.4mm Shackle, 40mm Body

RS Stock No.: 285-8304Brand: KaspManufacturers Part No.: K14540L50D
View all in Padlocks

Technical documents

Specifications

Brand

Kasp

Lock Type

Padlock

Shackle Diameter

6.4mm

Shackle Length

50mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Body Width

40mm

Country of Origin

China

You may be interested in

P.O.A.

Kasp Padlock Weatherproof Brass Padlock, Keyed Alike, 6.4mm Shackle, 40mm Body

P.O.A.

Kasp Padlock Weatherproof Brass Padlock, Keyed Alike, 6.4mm Shackle, 40mm Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Kasp

Lock Type

Padlock

Shackle Diameter

6.4mm

Shackle Length

50mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Body Width

40mm

Country of Origin

China

You may be interested in