Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Keil Carbide Tipped SDS Drill Bit, 12mm Diameter, 165 mm Overall

RS Stock No.: 569-770Brand: KeilManufacturers Part No.: 119.255.006
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Keil

Material

Carbide Tipped

Drill Bit Type

SDS Drill Bit

Diameter

12mm

Overall Length

165 mm

Country of Origin

Germany

Product details

GOLDCRAFT SDS-Plus Universal Drill

Drill with special cutting geometry and diamond-cut carbide tip
Multi-purpose; suitable for virtually all materials, including stone, concrete, concrete, steel, but also porcelain, ceramic, glass, wood and PVC
Asymmetric spiral design with straight flute entry
Special conveying spiral with micro-surface hardness
Polished surface

Standards

ISO 5468

Stock information temporarily unavailable.

P.O.A.

Keil Carbide Tipped SDS Drill Bit, 12mm Diameter, 165 mm Overall

P.O.A.

Keil Carbide Tipped SDS Drill Bit, 12mm Diameter, 165 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Keil

Material

Carbide Tipped

Drill Bit Type

SDS Drill Bit

Diameter

12mm

Overall Length

165 mm

Country of Origin

Germany

Product details

GOLDCRAFT SDS-Plus Universal Drill

Drill with special cutting geometry and diamond-cut carbide tip
Multi-purpose; suitable for virtually all materials, including stone, concrete, concrete, steel, but also porcelain, ceramic, glass, wood and PVC
Asymmetric spiral design with straight flute entry
Special conveying spiral with micro-surface hardness
Polished surface

Standards

ISO 5468