Keil 5-Piece Glass Drill Bit Set, 10mm Max, 4mm Min, Carbide Tipped Bits

RS Stock No.: 569-859Brand: KeilManufacturers Part No.: 131.256.410
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

Keil

Drill Bit Type

Glass Drill Bit

Material

Carbide Tipped

Number of Pieces

5

Minimum Size

4mm

Maximum Size

10mm

Set Contents

Glass Drill Bits

Country of Origin

China

Product details

KEILBIT Glass Drill

Glass drill with 1/4" bit shaft drive
Hard metal cross cutting tip for precision drilling
Grey-blasted surface

Standards

DIN 3126 E6.3

Stock information temporarily unavailable.

P.O.A.

Keil 5-Piece Glass Drill Bit Set, 10mm Max, 4mm Min, Carbide Tipped Bits

P.O.A.

Keil 5-Piece Glass Drill Bit Set, 10mm Max, 4mm Min, Carbide Tipped Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Keil

Drill Bit Type

Glass Drill Bit

Material

Carbide Tipped

Number of Pieces

5

Minimum Size

4mm

Maximum Size

10mm

Set Contents

Glass Drill Bits

Country of Origin

China

Product details

KEILBIT Glass Drill

Glass drill with 1/4" bit shaft drive
Hard metal cross cutting tip for precision drilling
Grey-blasted surface

Standards

DIN 3126 E6.3