Technical documents
Specifications
Brand
KeilMaterial
Chrome Nickel Molybdenum Steel
Drill Bit Type
SDS Drill Bit
Diameter
10mm
Overall Length
160 mm
Country of Origin
Germany
Product details
SDS-Plus Hammer Drill, 160 mm
Hammer drill with TURBOKEIL centre point and MS5 spirals
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KeilMaterial
Chrome Nickel Molybdenum Steel
Drill Bit Type
SDS Drill Bit
Diameter
10mm
Overall Length
160 mm
Country of Origin
Germany
Product details
SDS-Plus Hammer Drill, 160 mm
Hammer drill with TURBOKEIL centre point and MS5 spirals
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment