Keil 4-Piece SDS Drill Bit Set for Masonry, 20mm Max, 12mm Min, Chrome Nickel Molybdenum Steel Bits

RS Stock No.: 569-742Brand: KeilManufacturers Part No.: 253.246.600
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

Keil

Drilling Application

Masonry

Drill Bit Type

SDS Drill Bit

Material

Chrome Nickel Molybdenum Steel

Number of Pieces

4

Minimum Size

12mm

Maximum Size

20mm

Set Contents

Masonry Drill BitS

Country of Origin

Germany

Product details

SDS-Plus Masonry Breakthrough Drill

Features and Benefits

• Hammer drill with TURBOKEIL centre point and MS5 spirals
• Chrome-nickel-molybdenum steel, shot-peened and austempered
• Perfect spot-drilling and optimum drilling results, even in reinforced concrete
• Optimum power transmission and controlled clearing of drilling dust
• Suitable for all hammer drills with SDS-Plus and HILTI attachment
• 4 x drill bits included; 12mm, 14mm, 16mm and 20mm

Stock information temporarily unavailable.

P.O.A.

Keil 4-Piece SDS Drill Bit Set for Masonry, 20mm Max, 12mm Min, Chrome Nickel Molybdenum Steel Bits

P.O.A.

Keil 4-Piece SDS Drill Bit Set for Masonry, 20mm Max, 12mm Min, Chrome Nickel Molybdenum Steel Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Keil

Drilling Application

Masonry

Drill Bit Type

SDS Drill Bit

Material

Chrome Nickel Molybdenum Steel

Number of Pieces

4

Minimum Size

12mm

Maximum Size

20mm

Set Contents

Masonry Drill BitS

Country of Origin

Germany

Product details

SDS-Plus Masonry Breakthrough Drill

Features and Benefits

• Hammer drill with TURBOKEIL centre point and MS5 spirals
• Chrome-nickel-molybdenum steel, shot-peened and austempered
• Perfect spot-drilling and optimum drilling results, even in reinforced concrete
• Optimum power transmission and controlled clearing of drilling dust
• Suitable for all hammer drills with SDS-Plus and HILTI attachment
• 4 x drill bits included; 12mm, 14mm, 16mm and 20mm