Technical documents
Specifications
Brand
KEL CorporationNumber Of Contacts
50
Number Of Rows
2
Pitch
1.27mm
Type
Wire to Board
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
500mA
Series
8925E
Contact Material
Copper
Country of Origin
Japan
Product details
KEL 8925E Series 1.27 mm Low Profile Wire to Board IDC Ribbon Cable Socket Connectors
8925E series low profile wire to board IDC socket connectors with a 1.27mm pitch designed for use with 0.635mm pitch single flat cable. These 8925E series ribbon cable connectors have a low insertion and withdrawal force and feature IDC contacts with a spring design for a reliable electrical connection. The housings of these 8925E series IDC socket connectors feature an eject lock mechanism which provides a secure connection to the mating connector and allows single handed insertion and release. A strain relief provides extra protection and support to the cable. These 8925E series IDC ribbon cable sockets can be used to make daisy chain cable assemblies and mate with the 8931E Series PCB headers
Features and Benefits
Low profile design
Low insertion and withdrawal force
IDC spring contacts for a reliable electrical connection
Eject lock mechanism for secure mating connection and easy insertion and removal
Strain relief for extra cable support
Suitable for use in daisy chain cable configurations
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEL CorporationNumber Of Contacts
50
Number Of Rows
2
Pitch
1.27mm
Type
Wire to Board
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDT
Current Rating
500mA
Series
8925E
Contact Material
Copper
Country of Origin
Japan
Product details
KEL 8925E Series 1.27 mm Low Profile Wire to Board IDC Ribbon Cable Socket Connectors
8925E series low profile wire to board IDC socket connectors with a 1.27mm pitch designed for use with 0.635mm pitch single flat cable. These 8925E series ribbon cable connectors have a low insertion and withdrawal force and feature IDC contacts with a spring design for a reliable electrical connection. The housings of these 8925E series IDC socket connectors feature an eject lock mechanism which provides a secure connection to the mating connector and allows single handed insertion and release. A strain relief provides extra protection and support to the cable. These 8925E series IDC ribbon cable sockets can be used to make daisy chain cable assemblies and mate with the 8931E Series PCB headers
Features and Benefits
Low profile design
Low insertion and withdrawal force
IDC spring contacts for a reliable electrical connection
Eject lock mechanism for secure mating connection and easy insertion and removal
Strain relief for extra cable support
Suitable for use in daisy chain cable configurations