KEMET 40μF Aluminium Electrolytic Capacitor 260V ac, Snap-In - 040MS26ABMA1STD

RS Stock No.: 151-1534Brand: KEMETManufacturers Part No.: 040MS26ABMA1STD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

40µF

Voltage

260V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 90mm

Height

90mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Series

MS

Tolerance

0 to +25%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

KEMET 40μF Aluminium Electrolytic Capacitor 260V ac, Snap-In - 040MS26ABMA1STD

P.O.A.

KEMET 40μF Aluminium Electrolytic Capacitor 260V ac, Snap-In - 040MS26ABMA1STD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

40µF

Voltage

260V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 90mm

Height

90mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Series

MS

Tolerance

0 to +25%

Country of Origin

China