AE0203D08H09DF, Ceramic Resonator 0.16μF 0203, 9 x 3.4 x 2.4mm

RS Stock No.: 183-7450Brand: KEMETManufacturers Part No.: AE0203D08H09DF
brand-logo
View all in Ceramic Resonators

Technical documents

Specifications

Brand

KEMET

Load Capacitance

0.16µF

Mounting Type

Surface Mount

Package Type

0203

Dimensions

9 x 3.4 x 2.4mm

Height

2.4mm

Length

9mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width_SC_PC

3.4mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

AE0203D08H09DF, Ceramic Resonator 0.16μF 0203, 9 x 3.4 x 2.4mm

P.O.A.

AE0203D08H09DF, Ceramic Resonator 0.16μF 0203, 9 x 3.4 x 2.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Load Capacitance

0.16µF

Mounting Type

Surface Mount

Package Type

0203

Dimensions

9 x 3.4 x 2.4mm

Height

2.4mm

Length

9mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width_SC_PC

3.4mm

Country of Origin

Japan