AE0505D16DF, Ceramic Resonator 1.4μF 0505, 20 x 5.4 x 5.4mm

RS Stock No.: 183-7427Brand: KEMETManufacturers Part No.: AE0505D16DF
brand-logo
View all in Ceramic Resonators

Technical documents

Specifications

Brand

KEMET

Load Capacitance

1.4µF

Mounting Type

Surface Mount

Package Type

0505

Dimensions

20 x 5.4 x 5.4mm

Height

5.4mm

Length

20mm

Maximum Operating Temperature

85°C

Width_SC_PC

5.4mm

Minimum Operating Temperature

-25°C

Country of Origin

Japan

P.O.A.

AE0505D16DF, Ceramic Resonator 1.4μF 0505, 20 x 5.4 x 5.4mm

P.O.A.

AE0505D16DF, Ceramic Resonator 1.4μF 0505, 20 x 5.4 x 5.4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Load Capacitance

1.4µF

Mounting Type

Surface Mount

Package Type

0505

Dimensions

20 x 5.4 x 5.4mm

Height

5.4mm

Length

20mm

Maximum Operating Temperature

85°C

Width_SC_PC

5.4mm

Minimum Operating Temperature

-25°C

Country of Origin

Japan