Technical documents
Specifications
Brand
KEMETCapacitance
56000µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
40 (Dia.) x 80mm
Height
80mm
Length
80mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lead Pitch
22.5mm
Lifetime
18000 h @ +85 °C/35V dc/Ir, 29000 h @ +85 °C/35V dc
Equivalent Series Resistance
23 mΩ @ 100 kHz
Series
ALC10
Polarised
Polar
Leakage Current
6 mA
Tolerance
±20%
Ripple Current
11.68 A @ 100Hz
Product details
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETCapacitance
56000µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
40 (Dia.) x 80mm
Height
80mm
Length
80mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lead Pitch
22.5mm
Lifetime
18000 h @ +85 °C/35V dc/Ir, 29000 h @ +85 °C/35V dc
Equivalent Series Resistance
23 mΩ @ 100 kHz
Series
ALC10
Polarised
Polar
Leakage Current
6 mA
Tolerance
±20%
Ripple Current
11.68 A @ 100Hz
Product details
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability