KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP22A103CD063

RS Stock No.: 172-6875Brand: KEMETManufacturers Part No.: ALP22A103CD063
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

10000µF

Voltage

63V dc

Mounting Type

PCB Mount

Technology

Aluminium Electrolytic

Dimensions

35 x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/63V dc/Ir

Ripple Current

3.65 A @ 100Hz

Series

ALP22

Polarised

Polar

Leakage Current

3.78 mA

Tolerance

-10 → +30%

Equivalent Series Resistance

38 mΩ @ 100 kHz

Product details

ALP22 Series

Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads

Stock information temporarily unavailable.

P.O.A.

KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP22A103CD063

P.O.A.

KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP22A103CD063
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

10000µF

Voltage

63V dc

Mounting Type

PCB Mount

Technology

Aluminium Electrolytic

Dimensions

35 x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/63V dc/Ir

Ripple Current

3.65 A @ 100Hz

Series

ALP22

Polarised

Polar

Leakage Current

3.78 mA

Tolerance

-10 → +30%

Equivalent Series Resistance

38 mΩ @ 100 kHz

Product details

ALP22 Series

Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads