KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS30A104MF040

RS Stock No.: 381-9065Brand: KEMETManufacturers Part No.: ALS30A104MF040
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

0.1F

Voltage

40V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/40V dc/Ir, 38000 h @ +85 °C/40V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

7mΩ

Series

ALS30

Leakage Current

6 mA

Ripple Current

26.3A

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Stock information temporarily unavailable.

P.O.A.

KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS30A104MF040
Select packaging type

P.O.A.

KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS30A104MF040
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

0.1F

Voltage

40V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/40V dc/Ir, 38000 h @ +85 °C/40V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

7mΩ

Series

ALS30

Leakage Current

6 mA

Ripple Current

26.3A

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life