Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KEMET 1500μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS30A152KF350

RS Stock No.: 381-9295Brand: KEMETManufacturers Part No.: ALS30A152KF350Distrelec Article No.: 30064050
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

1500µF

Voltage

350V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/350V dc/Ir, 36000 h @ +85 °C/350V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

77mΩ

Series

ALS30

Ripple Current

8.2A

Leakage Current

3.15 mA

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Stock information temporarily unavailable.

P.O.A.

KEMET 1500μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS30A152KF350
Select packaging type

P.O.A.

KEMET 1500μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS30A152KF350
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

1500µF

Voltage

350V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/350V dc/Ir, 36000 h @ +85 °C/350V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

77mΩ

Series

ALS30

Ripple Current

8.2A

Leakage Current

3.15 mA

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life