KEMET 6800μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A682DB063

RS Stock No.: 381-9093Brand: KEMETManufacturers Part No.: ALS30A682DB063
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Length

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/63V dc/Ir, 22000 h @ +85 °C/63V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

26mΩ

Series

ALS30

Ripple Current

8.2A

Leakage Current

2.5704 mA

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Stock information temporarily unavailable.

P.O.A.

KEMET 6800μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A682DB063
Select packaging type

P.O.A.

KEMET 6800μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A682DB063
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Length

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/63V dc/Ir, 22000 h @ +85 °C/63V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

26mΩ

Series

ALS30

Ripple Current

8.2A

Leakage Current

2.5704 mA

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life