KEMET 10μF Tantalum Electrolytic Capacitor 20V dc

RS Stock No.: 496-3589PBrand: KEMETManufacturers Part No.: B45196H4106K209
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

2 μA

You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

KEMET 10μF Tantalum Electrolytic Capacitor 20V dc
Select packaging type

P.O.A.

KEMET 10μF Tantalum Electrolytic Capacitor 20V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

2 μA

You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
P.O.A.Each (Supplied on a Reel) (ex VAT)