Technical documents
Specifications
Brand
KEMETCapacitance
1nF
Voltage
100V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
5%
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, 5% , SMD
Select packaging type
Standard
25
P.O.A.
Each (Supplied as a Tape) (ex VAT)
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, 5% , SMD
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETCapacitance
1nF
Voltage
100V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
5%