KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 147-033Brand: KEMETManufacturers Part No.: C0402C104K8PACTU
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

C Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression

You may be interested in
TDK 100nF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 500) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

P.O.A.

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1000 - 4000P.O.A.
5000+P.O.A.
You may be interested in
TDK 100nF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 500) (ex VAT)

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

C Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression

You may be interested in
TDK 100nF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 500) (ex VAT)