KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 801-5243PBrand: KEMETManufacturers Part No.: C0603C105K3RACTU
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

KEMET 0603 X7R and Y5V dielectric

KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits

High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications

Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 (automotive qualified)

P.O.A.

Each (Supplied on a Reel) (ex VAT)

KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

KEMET 0603 X7R and Y5V dielectric

KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits

High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications

Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 (automotive qualified)