KEMET 1nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

RS Stock No.: 500-2528Brand: KEMETManufacturers Part No.: C1206C102KDRACTUDistrelec Article No.: 30031754
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1mm

Length

3.2mm

Depth

1.6mm

Height

1mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range

Stock information temporarily unavailable.

P.O.A.

KEMET 1nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
Select packaging type

P.O.A.

KEMET 1nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1mm

Length

3.2mm

Depth

1.6mm

Height

1mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range