KEMET 10nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD

RS Stock No.: 146-4153Brand: KEMETManufacturers Part No.: C1206C103KFRACTU
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

1.5kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD

P.O.A.

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

1.5kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Mexico