KEMET 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

RS Stock No.: 691-1202Brand: KEMETManufacturers Part No.: C1206C106K9PACTU
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range

Stock information temporarily unavailable.

P.O.A.

KEMET 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

P.O.A.

KEMET 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 475P.O.A.
500 - 2475P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range