KEMET 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 691-1234PBrand: KEMETManufacturers Part No.: C1210C106K4RACTU
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.55mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

KEMET C1210 Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

P.O.A.

Each (Supplied on a Reel) (ex VAT)

KEMET 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

KEMET 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.55mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

KEMET C1210 Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions