KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Technical documents
Specifications
Brand
KEMETCapacitance
4.7µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100 - 190 | P.O.A. |
200 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
KEMETCapacitance
4.7µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions