Technical documents
Specifications
Brand
KEMETCapacitance
6µF
Voltage
470V ac
Mounting Type
Cable Mount
Tolerance
±5%
Series
C28
Length
69.5mm
Depth
30mm
Lead Length
300mm
Dimensions
30 Dia. x 69.5mm
Dielectric
Polypropylene
Terminal Type
Solder Lug
Lead Diameter
2.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Dissipation Factor
20 x 10^-4%
Country of Origin
Bulgaria
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETCapacitance
6µF
Voltage
470V ac
Mounting Type
Cable Mount
Tolerance
±5%
Series
C28
Length
69.5mm
Depth
30mm
Lead Length
300mm
Dimensions
30 Dia. x 69.5mm
Dielectric
Polypropylene
Terminal Type
Solder Lug
Lead Diameter
2.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Dissipation Factor
20 x 10^-4%
Country of Origin
Bulgaria