Technical documents
Specifications
Brand
KEMETCapacitance
470nF
Voltage
50V dc
Package/Case
9170
Mounting Type
Through Hole
Dielectric
X8L
Tolerance
±10%
Dimensions
3.81 x 6.1mm
Length
6.1mm
Automotive Standard
AEC-Q200
Series
Aximax 400
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial
Stock information temporarily unavailable.
P.O.A.
KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
1
P.O.A.
KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETCapacitance
470nF
Voltage
50V dc
Package/Case
9170
Mounting Type
Through Hole
Dielectric
X8L
Tolerance
±10%
Dimensions
3.81 x 6.1mm
Length
6.1mm
Automotive Standard
AEC-Q200
Series
Aximax 400
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial