KEMET C44U Polypropylene Film Capacitor, 900V dc, 10%, 2100μF, Screw Mount
RS Stock No.: 196-8774Brand: KEMETManufacturers Part No.: C44UOGT7210M54KDistrelec Article No.: 30165642

Technical documents
Specifications
Brand
KEMETCapacitance
2100µF
Voltage
900V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
50mm
Length
273mm
Equivalent Series Resistance
1.5mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
KEMET C44U Polypropylene Film Capacitor, 900V dc, 10%, 2100μF, Screw Mount
1
P.O.A.
KEMET C44U Polypropylene Film Capacitor, 900V dc, 10%, 2100μF, Screw Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETCapacitance
2100µF
Voltage
900V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
50mm
Length
273mm
Equivalent Series Resistance
1.5mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria