Technical documents
Specifications
Brand
KEMETCapacitance
68nF
Voltage
1kV dc
Package/Case
4540 (11410M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
11.4 x 10.2 x 2.5mm
Length
11.4mm
Depth
10.2mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
KEMET C4540C High Voltage C0G Dielectric Capacitors
KEMET high-voltage C0G dielectric capacitors feature a 125°C maximum operating temperature. Featuring a low profile and aspect ratio, the High-Voltage Commercial and Automotive grade C0G capacitors exhibit low inductance and ESR versus frequency allowing for high ripple current capability. As new inverter and DC-DC converter designs are pushing the limits of power density, voltage, current, and frequency these new capacitance ranges offer solutions to the new generation of power electronics.
KEMET's patented high reliability BME dielectric system is 100% Pb-Free, RoHS compliant and REACH compliant without exemptions.
These multilayer ceramic capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Features
Industry leading capacitance values
Base metal and precious metal
Low ESR at high frequencies
Applications
Switch mode power supplies
High-voltage coupling
High-voltage DC blocking
Snubber circuits
Approvals
AEC-Q200
KEMET High Voltage Ceramic Capacitors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETCapacitance
68nF
Voltage
1kV dc
Package/Case
4540 (11410M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
11.4 x 10.2 x 2.5mm
Length
11.4mm
Depth
10.2mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
KEMET C4540C High Voltage C0G Dielectric Capacitors
KEMET high-voltage C0G dielectric capacitors feature a 125°C maximum operating temperature. Featuring a low profile and aspect ratio, the High-Voltage Commercial and Automotive grade C0G capacitors exhibit low inductance and ESR versus frequency allowing for high ripple current capability. As new inverter and DC-DC converter designs are pushing the limits of power density, voltage, current, and frequency these new capacitance ranges offer solutions to the new generation of power electronics.
KEMET's patented high reliability BME dielectric system is 100% Pb-Free, RoHS compliant and REACH compliant without exemptions.
These multilayer ceramic capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Features
Industry leading capacitance values
Base metal and precious metal
Low ESR at high frequencies
Applications
Switch mode power supplies
High-voltage coupling
High-voltage DC blocking
Snubber circuits
Approvals
AEC-Q200