KEMET C4AF Polypropylene Capacitor PP, 350V ac, 10%, 3.3μF

RS Stock No.: 207-8880Brand: KEMETManufacturers Part No.: C4AF7BU4330T12K
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

3.3µF

Voltage

350V ac

Tolerance

10%

Series

C4AF

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

KEMET C4AF Polypropylene Capacitor PP, 350V ac, 10%, 3.3μF

P.O.A.

KEMET C4AF Polypropylene Capacitor PP, 350V ac, 10%, 3.3μF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

3.3µF

Voltage

350V ac

Tolerance

10%

Series

C4AF

Country of Origin

China