KEMET 30μF Polypropylene Capacitor PP 470V ac ±5% Tolerance Chassis Mount C87 Series

RS Stock No.: 377-8841Brand: KEMETManufacturers Part No.: C878BF35300SA0J
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

30µF

Voltage

470V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C87

Application

Air Fan, Circulator, Electric Motor, Pump

Height

98mm

Dimensions

45 (Dia.) x 98mm

Dielectric

Metallized Polypropylene

Capacitor Family

Film

Minimum Operating Temperature

-25°C

Dielectric Material Family

Polypropylene (PP)

Maximum Operating Temperature

+85°C

Tolerance Minus

-5%

Tolerance Plus

+5%

Terminal Type

Stud Mount

Country of Origin

Bulgaria

Product details

Kemet C878 Series

Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.

Features

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection

Applications

Single phase motors
Low-power electric motors
Compressors

Approvals

VDE, UL recognised component

Standards

EN 60252

Push-On Terminals with Safety Device

Stock information temporarily unavailable.

P.O.A.

KEMET 30μF Polypropylene Capacitor PP 470V ac ±5% Tolerance Chassis Mount C87 Series

P.O.A.

KEMET 30μF Polypropylene Capacitor PP 470V ac ±5% Tolerance Chassis Mount C87 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

30µF

Voltage

470V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C87

Application

Air Fan, Circulator, Electric Motor, Pump

Height

98mm

Dimensions

45 (Dia.) x 98mm

Dielectric

Metallized Polypropylene

Capacitor Family

Film

Minimum Operating Temperature

-25°C

Dielectric Material Family

Polypropylene (PP)

Maximum Operating Temperature

+85°C

Tolerance Minus

-5%

Tolerance Plus

+5%

Terminal Type

Stud Mount

Country of Origin

Bulgaria

Product details

Kemet C878 Series

Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.

Features

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection

Applications

Single phase motors
Low-power electric motors
Compressors

Approvals

VDE, UL recognised component

Standards

EN 60252

Push-On Terminals with Safety Device