Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KEMET 5μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series

RS Stock No.: 451-5528Brand: KEMETManufacturers Part No.: C954PF44500ZA1X
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

5µF

Voltage

450V ac

Tolerance

±10%

Series

C95

Length

78mm

Dimensions

30 (Dia.) x 78mm

Dielectric

PLYP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

KEMET 5μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series

P.O.A.

KEMET 5μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

5µF

Voltage

450V ac

Tolerance

±10%

Series

C95

Length

78mm

Dimensions

30 (Dia.) x 78mm

Dielectric

PLYP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

Bulgaria