KEMET 100nF MLCC, 250V ac V, ±10% , SMD

RS Stock No.: 186-1206Brand: KEMETManufacturers Part No.: CAN13X104KARAC
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

250V ac

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.3 x 2.6 x 2.5mm

Length

3.3mm

Automotive Standard

AEC-Q200

Depth

2.6mm

Height

2.5mm

Series

CAN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

KEMET 100nF MLCC, 250V ac V, ±10% , SMD
Select packaging type

P.O.A.

KEMET 100nF MLCC, 250V ac V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

250V ac

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.3 x 2.6 x 2.5mm

Length

3.3mm

Automotive Standard

AEC-Q200

Depth

2.6mm

Height

2.5mm

Series

CAN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Mexico