KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.3mm

RS Stock No.: 181-5729Brand: KEMETManufacturers Part No.: EFS(03)-80X80T0800
brand-logo
View all in Shielding Sheets

Technical documents

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.3mm

Series

EFS

Length

80mm

Width_SC_PC

80mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.3mm

P.O.A.

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.3mm

Series

EFS

Length

80mm

Width_SC_PC

80mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan